The ADR439ARM-REEL7 is an 8-pin TSSOP packaged voltage reference IC from Analog Devices. It operates over a temperature range of -40°C to 125°C and has a nominal supply voltage of 6.5V to 18V. The device is designed for automotive applications and has a voltage tolerance of up to 0.12V. It is available in a TSSOP8 package with a width and length of 3mm each.
Analog Devices ADR439ARM-REEL7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 6.5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 6.5 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.12 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADR439ARM-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.