
IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 4.5 V, PDSO8, ROHS COMPLIANT, MO-187-AA, MSOP-8, Voltage Reference
Sign in to ask questions about the Analog Devices ADR439ARMZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADR439ARMZ-REEL7 technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Number of Channels | 1 |
| Output Current | 30mA |
| Output Voltage | 4.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 800uA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Series | XFET® |
| Tolerance | 0.12% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR439ARMZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
