
IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 4.5 V, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8, Voltage Reference
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADR439BRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADR439BRZ technical specifications.
| Package/Case | SOIC N |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 4.5V |
| Mount | Surface Mount |
| Output Current | 30mA |
| Output Voltage | 4.5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR439BRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
