2.048V Series Voltage Reference IC, featuring ultralow noise and XFET® technology. This power management component operates with a minimum input voltage of 3V and a maximum of 20V, delivering a stable 2.048V output with a tight tolerance of 0.15%. It supports both current sinking and sourcing up to 10mA, with a quiescent current of 3.75mA. Packaged in an MSOP with dimensions of 3mm x 3mm x 0.85mm, this RoHS compliant device is suitable for operation across a wide temperature range of -40°C to 125°C.
Analog Devices ADR440ARMZ technical specifications.
| Package/Case | MSOP |
| Current Rating | 3.75mA |
| Height | 0.85mm |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 2.051V |
| Min Output Voltage | 2.045V |
| Number of Channels | 1 |
| Operating Supply Current | 3.75mA |
| Output Current | 10mA |
| Output Voltage | 2.048V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 3.75mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 2.048V |
| RoHS Compliant | Yes |
| Series | XFET® |
| Supply Current | 3.75mA |
| Tolerance | 0.15% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR440ARMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
