
The ADR440ARMZ-REEL7 is a 2.048V fixed voltage reference from Analog Devices, packaged in a TSSOP-8 package. It operates over a temperature range of -40°C to 125°C and has a maximum operating voltage of 20V. The device has a maximum output current of 10mA and a quiescent current of 3.75mA. It is RoHS compliant and available in a tape and reel packaging with 1000 units per package.
Sign in to ask questions about the Analog Devices ADR440ARMZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADR440ARMZ-REEL7 technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Min Output Voltage | 2.048V |
| Number of Channels | 1 |
| Operating Supply Current | 3.75mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 2.048V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.75mA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Series | XFET® |
| Supply Current | 3.75mA |
| Tolerance | 0.15% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR440ARMZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
