
2.048V fixed output voltage reference IC with ultralow noise and XFET® technology. Features a 3.75mA operating supply current, 10mA maximum output current, and a wide input voltage range of 3V to 20V. Offers a tight tolerance of 0.15% and operates across a temperature range of -40°C to 125°C. Packaged in a 5mm x 4mm x 1.5mm R-type case.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADR440ARZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | R |
| Current Rating | 3.75mA |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 2.051V |
| Min Output Voltage | 2.048V |
| Operating Supply Current | 3.75mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 2.048V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 2.048V |
| RoHS Compliant | Yes |
| Series | XFET® |
| Supply Current | 3.75mA |
| Tolerance | 0.15% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR440ARZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
