2.048V fixed output voltage reference IC with ultralow noise and XFET® technology. Features a 3.75mA operating supply current, 10mA maximum output current, and a wide input voltage range of 3V to 20V. Operates from -40°C to 125°C with a tight 0.05% tolerance. Packaged in a 5mm x 4mm x 1.5mm R-style package.
Analog Devices ADR440BRZ technical specifications.
| Package/Case | R |
| Current Rating | 3.75mA |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 2.048V |
| Min Output Voltage | 2.048V |
| Operating Supply Current | 3.75mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 2.048V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 2.048V |
| RoHS Compliant | Yes |
| Series | XFET® |
| Supply Current | 3.75mA |
| Tolerance | 0.05% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR440BRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
