
2.5V fixed output voltage reference IC featuring ultralow noise and XFET® technology. This series voltage reference offers a 0.12% tolerance and a maximum output current of 10mA, with current sink and source capabilities. Operating from a maximum input voltage of 20V, it has a quiescent current of 3.75mA. Packaged in tape and reel, this component operates within a temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices ADR441ARZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADR441ARZ-REEL7 technical specifications.
| Package/Case | R |
| Lead Free | Contains Lead |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Number of Channels | 1 |
| Operating Supply Current | 3.75mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.75mA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Series | XFET® |
| Supply Current | 3.75mA |
| Tolerance | 0.12% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR441ARZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
