
The ADR4520ARZ-R7 is a 2.048V fixed voltage reference from Analog Devices. It operates over a temperature range of -40°C to 125°C and has a tolerance of 0.04%. The device is packaged in a SOP8 package and is available in quantities of 1000. It is RoHS compliant and has a quiescent current of 950uA.
Analog Devices ADR4520ARZ-R7 technical specifications.
| Package/Case | R |
| Lead Free | Contains Lead |
| Max Input Voltage | 16V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Min Output Voltage | 2.048V |
| Number of Channels | 1 |
| Operating Supply Current | 950uA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 2.048V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 950uA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Supply Current | 950uA |
| Tolerance | 0.04% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR4520ARZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
