
2.5V fixed output voltage reference IC with 0.04% initial tolerance. Features ultra-low noise and high accuracy, operating from a 3V to 15V input voltage range. Maximum output current capability is 10mA, with a typical operating supply current of 950µA. Packaged in a 5mm x 4mm x 1.5mm surface-mount package, suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Analog Devices ADR4525ARZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADR4525ARZ technical specifications.
| Package/Case | R |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 15V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Operating Supply Current | 950uA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Supply Current | 950uA |
| Tolerance | 0.04% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR4525ARZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
