
High-accuracy 2.5V voltage reference IC featuring ultra-low noise performance. This series voltage reference offers a fixed 2.5V output with a tight tolerance of 0.04%. It supports a maximum input voltage of 16V and a maximum output current of 10mA. Operating with a quiescent current of 950µA, this component is suitable for applications within a -40°C to 125°C temperature range. Packaged in tape and reel, it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADR4525ARZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | R |
| Lead Free | Contains Lead |
| Max Input Voltage | 16V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Min Output Voltage | 2.5V |
| Number of Channels | 1 |
| Operating Supply Current | 950uA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 950uA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Supply Current | 950uA |
| Tolerance | 0.04% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR4525ARZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
