
High-accuracy 2.5V voltage reference IC featuring ultra-low noise performance. Delivers a stable 2.5V output with a tight tolerance of 0.02% and a maximum output current of 10mA. Operates from a maximum input voltage of 16V with a quiescent current of 950µA. Suitable for applications requiring precise voltage regulation across a wide temperature range of -40°C to 125°C. Packaged in a 1000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADR4525BRZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | R |
| Lead Free | Contains Lead |
| Max Input Voltage | 16V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Min Output Voltage | 2.5V |
| Number of Channels | 1 |
| Operating Supply Current | 950uA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 950uA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Supply Current | 950uA |
| Tolerance | 0.02% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR4525BRZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
