
High-accuracy 3.3V voltage reference IC with ultra-low noise performance. Features a fixed 3.3V output voltage and a tight tolerance of 0.04%. Operates with a minimum input voltage of 3V and a maximum of 15V, drawing a supply current of 950µA. Supports a maximum output current of 10mA and functions across an operating temperature range of -40°C to 125°C. Packaged in a compact 5mm x 4mm x 1.5mm R-style package, this RoHS compliant component is supplied in rail/tube packaging.
Analog Devices ADR4533ARZ technical specifications.
| Package/Case | R |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 15V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Operating Supply Current | 950uA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 3.3V |
| RoHS Compliant | Yes |
| Supply Current | 950uA |
| Tolerance | 0.04% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR4533ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
