
High-accuracy 3.3V voltage reference IC, featuring ultra-low noise performance. This fixed output voltage reference operates with a maximum input voltage of 16V and delivers an output current of 10mA. It boasts a tight tolerance of 0.04% and a quiescent current of 950µA. Operating across a temperature range of -40°C to 125°C, this component is supplied in a tape and reel package.
Analog Devices ADR4533ARZ-R7 technical specifications.
| Package/Case | R |
| Lead Free | Contains Lead |
| Max Input Voltage | 16V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Min Output Voltage | 3.3V |
| Number of Channels | 1 |
| Operating Supply Current | 950uA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 950uA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Supply Current | 950uA |
| Tolerance | 0.04% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR4533ARZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
