
High-accuracy 4.096V fixed output voltage reference IC, featuring ultra-low noise performance and a tight tolerance of 0.04%. This series reference operates with a maximum input voltage of 16V and a maximum output current of 10mA, drawing a quiescent current of 950µA. Designed for a wide operating temperature range from -40°C to 125°C, it is supplied in a SOIC package, available in tape and reel packaging.
Sign in to ask questions about the Analog Devices ADR4540ARZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADR4540ARZ-R7 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Input Voltage | 16V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Min Output Voltage | 4.096V |
| Number of Channels | 1 |
| Operating Supply Current | 950uA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 4.096V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 950uA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Supply Current | 950uA |
| Tolerance | 0.04% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR4540ARZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
