
5.0V fixed output voltage reference IC, featuring ultra-low noise and high accuracy with a 0.04% tolerance. This series voltage reference operates from a maximum input voltage of 16V and provides a maximum output current of 10mA. It offers a wide operating temperature range from -40°C to 125°C. The component is supplied in a SOIC package, on tape and reel, and is RoHS compliant.
Sign in to ask questions about the Analog Devices ADR4550ARZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADR4550ARZ-R7 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Input Voltage | 16V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Number of Channels | 1 |
| Operating Supply Current | 950uA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 950uA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Supply Current | 950uA |
| Tolerance | 0.04% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR4550ARZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
