
The ADR5040AKSZ-REEL is a 2.048V fixed voltage reference from Analog Devices. It has a maximum output current of 15mA and operates over a temperature range of -40°C to 125°C. The device is packaged in a TSSOP package and is available in quantities of 10,000. It is RoHS compliant and does not contain lead, making it suitable for lead-free applications.
Analog Devices ADR5040AKSZ-REEL technical specifications.
| Cathode Current | 60uA |
| Lead Free | Contains Lead |
| Max Input Current | 15mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Min Output Voltage | 2.048V |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 2.048V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Series | ADR504 |
| Tolerance | 0.2% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR5040AKSZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
