
Precision Micropower Shunt Mode Voltage Reference Applications (2.5 Vout)
Sign in to ask questions about the Analog Devices ADR5041ARTZ-R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADR5041ARTZ-R2 technical specifications.
| Package/Case | SOT-23 |
| Cathode Current | 60uA |
| Height | 1.02mm |
| Length | 3.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Fixed |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Series | ADR504 |
| Tolerance | 0.2% |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR5041ARTZ-R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
