
The ADR5041WARTZ-R7 is a 2.5V shunt voltage reference from Analog Devices. It features a maximum output current of 15mA and a maximum operating temperature of 125°C. The device is packaged in a SOT-23-3 package and is RoHS compliant. The ADR5041WARTZ-R7 is suitable for use in a variety of applications, including power management and voltage regulation.
Analog Devices ADR5041WARTZ-R7 technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 60uA |
| Lead Free | Contains Lead |
| Max Input Current | 15mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Min Output Voltage | 2.5V |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Series | ADR504 |
| Tolerance | 0.2% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR5041WARTZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
