
The ADR5043AKSZ-REEL is a 3V fixed voltage shunt reference from Analog Devices with a tolerance of 0.2%. It operates over a temperature range of -40°C to 125°C and has a maximum output current of 15mA. The device is packaged in a RoHS compliant SC-70 package and is available in quantities of 10000. It is not radiation hardened and contains lead, making it non-lead free.
Analog Devices ADR5043AKSZ-REEL technical specifications.
| Cathode Current | 60uA |
| Lead Free | Contains Lead |
| Max Input Current | 15mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Min Output Voltage | 3V |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Series | ADR504 |
| Tolerance | 0.2% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR5043AKSZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
