
Precision micropower shunt mode voltage reference IC, featuring a fixed 3V output voltage with 0.1% tolerance. Designed for low cathode current operation at 60µA, with a maximum input current of 15mA and maximum output current of 15mA. Encased in a SOT-23-3 package, this component operates across a wide temperature range of -40°C to 125°C and is supplied in a 3000-piece tape and reel.
Analog Devices ADR5043BRTZ-REEL7 technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 60uA |
| Lead Free | Contains Lead |
| Max Input Current | 15mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Min Output Voltage | 3V |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Series | ADR504 |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR5043BRTZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
