
The ADR5044ARTZ-REEL is a fixed voltage shunt regulator with an output voltage of 4.096V. It is available in a SOT-23-3 package and is rated for operation between -40°C and 125°C. The device has a maximum output current of 15mA and a maximum input current of 15mA. It is RoHS compliant and available in a tape and reel packaging configuration with 10,000 units per reel.
Analog Devices ADR5044ARTZ-REEL technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 60uA |
| Lead Free | Contains Lead |
| Max Input Current | 15mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Min Output Voltage | 4.096V |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 4.096V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Series | ADR504 |
| Tolerance | 0.2% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR5044ARTZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
