
The ADR5045AKSZ-REEL is a 5V fixed voltage shunt reference from Analog Devices, with a maximum output current of 15mA and a tolerance of 0.2%. It operates over a temperature range of -40°C to 125°C and is available in a TSSOP package. The device is RoHS compliant and is packaged in quantities of 10,000 on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADR5045AKSZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Cathode Current | 60uA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Min Output Voltage | 5V |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Series | ADR504 |
| Tolerance | 0.2% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR5045AKSZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
