
The ADR5045ARTZ-REEL is a 5V fixed voltage shunt regulator with a maximum operating temperature range of -40°C to 125°C. It has a maximum output current of 15mA and a tolerance of 0.2%. The device is packaged in a SOT-23-3 package and is available in quantities of 10000 per reel. The ADR5045ARTZ-REEL is RoHS compliant and does not contain lead, although the manufacturer notes that the device contains lead. It is not radiation hardened.
Analog Devices ADR5045ARTZ-REEL technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 60uA |
| Lead Free | Contains Lead |
| Max Input Current | 15mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Min Output Voltage | 5V |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Series | ADR504 |
| Tolerance | 0.2% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR5045ARTZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
