
Precision micropower shunt mode voltage reference IC, outputting a fixed 5V with 0.1% tolerance. Features a 15mA maximum output current and operates with a cathode current as low as 60µA. Housed in a compact SOT-23-3 package, this component offers a wide operating temperature range from -40°C to 125°C. RoHS compliant and supplied on tape and reel.
Analog Devices ADR5045BRTZ-R2 technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 60uA |
| Height | 1.02mm |
| Lead Free | Contains Lead |
| Length | 3.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 5.005V |
| Min Output Voltage | 5V |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Fixed |
| Reference Voltage | 5V |
| RoHS Compliant | Yes |
| Series | ADR504 |
| Tolerance | 0.1% |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR5045BRTZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
