
1.2V precision low noise shunt voltage reference IC, featuring a fixed 1.2V output voltage with a tight 0.3% tolerance. Designed for power management applications, it operates with a cathode current of 100µA and supports a maximum output current of 10mA. Packaged in a compact SOT case (3.04mm L x 1.4mm W x 1.02mm H), this RoHS compliant component is supplied on tape and reel. Operating temperature range spans from -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADR512ARTZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT |
| Cathode Current | 100uA |
| Height | 1.02mm |
| Lead Free | Contains Lead |
| Length | 3.04mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 10mA |
| Max Output Voltage | 1.2V |
| Min Output Voltage | 1.2V |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt |
| Reference Voltage | 1.2V |
| RoHS Compliant | Yes |
| Series | ADR512 |
| Tolerance | 0.3% |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR512ARTZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices ADR512ARTZ-REEL7
User guide for the AD9286-500EBZ evaluation board, featuring the 8-bit, 500 MSPS AD9286 ADC with SPI control, LVDS support, and multiple input drive options.
