
1.2 V Precision Low Noise Shunt Voltage Reference
Analog Devices ADR512WARTZ-R7 technical specifications.
| Package/Case | SOT |
| Cathode Current | 100uA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 10mA |
| Max Output Voltage | 1.2V |
| Min Output Voltage | 1.2V |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Series | AUTOMOTIVE |
| Tolerance | 0.67% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR512WARTZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
