Precision shunt voltage reference provides a 2.048 V nominal reference output for space-constrained designs. The device operates over a 50 µA to 15 mA shunt current range and is specified for the −40°C to +85°C industrial temperature range. It features a maximum 40 ppm/°C temperature coefficient, better than ±0.2% initial accuracy, and low output noise. No external capacitor is required, and package options include ultracompact SC70 and SOT-23-3 formats.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADR520 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Reference voltage | 2.048V |
| Reference type | Shunt mode voltage reference |
| Initial accuracy | ±0.2% |
| Temperature coefficient | 40 maximumppm/°C |
| Output voltage noise | 14 at 2.5 V outputµV p-p |
| Operating current minimum | 50µA |
| Operating current maximum | 15mA |
| Operating temperature minimum | -40°C |
| Operating temperature maximum | +85°C |
| External capacitor required | No |
| Package options | SC70, SOT-23-3 |
| Pin compatibility | LM4040/LM4050 compatible |
Download the complete datasheet for Analog Devices ADR520 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices ADR520
Reference design for a switchable 2.5V/7.0V voltage regulator for One Time Programming (OTP) using the ADP1610 boost regulator, ADP1710 LDO, and ADR550 precision reference.