
IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PDSO3, TO-236AB, SOT-23, 3 PIN, Voltage Reference
Analog Devices ADR525ART-R2 technical specifications.
| Package/Case | TO-236-3 |
| Mount | Surface Mount |
| Output Voltage | 2.5V |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADR525ART-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
