
2.5V shunt mode voltage reference IC, offering 0.2% initial tolerance. Features a fixed 2.5V output voltage with a maximum output current of 15mA. Operates with a supply current of 50µA and a maximum input current of 10mA. Packaged in a compact SC case with dimensions of 2mm (L) x 1.25mm (W) x 1mm (H), supplied on tape and reel. Suitable for operation across a wide temperature range from -40°C to 125°C.
Sign in to ask questions about the Analog Devices ADR525BKSZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADR525BKSZ-REEL7 technical specifications.
| Package/Case | SC |
| Cathode Current | 50uA |
| Height | 1mm |
| Lead Free | Contains Lead |
| Length | 2mm |
| Max Input Current | 10mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Operating Supply Current | 50uA |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Supply Current | 50uA |
| Tolerance | 0.2% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR525BKSZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
