
The ADR525BRT-REEL7 is a 1-channel voltage reference from Analog Devices. It features a maximum output current of 20mA and a maximum output voltage of 2.5V. The device is packaged in a SOT-23 package and is suitable for surface mount applications. The operating temperature range is -40°C to 85°C. The ADR525BRT-REEL7 is not RoHS compliant.
Analog Devices ADR525BRT-REEL7 technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 20mA |
| Output Voltage | 2.5V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADR525BRT-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
