The ADR530ART-REEL7 is an industrial-grade voltage reference with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 3-pin package with a pin count of 3 and a terminal position of dual. The device has a voltage tolerance of 0.4% and is suitable for use in power management ICs. The ADR530ART-REEL7 is available in a TSSOP and TO-236 package type, making it suitable for surface mount and through-hole mounting applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADR530ART-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADR530ART-REEL7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.92 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADR530ART-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.