
V-Ref Precision 3V 15mA 3-Pin SC-70 T/R
Analog Devices ADR530BKS-REEL7 technical specifications.
| Number of Channels | 1 |
| Output Current | 20mA |
| Output Voltage | 3V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADR530BKS-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
