
V-Ref Precision 4.096V 15mA 3-Pin SOT-23 T/R
Analog Devices ADR540ART-REEL7 technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 4.096V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 20mA |
| Output Voltage | 4.1V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADR540ART-REEL7 to view detailed technical specifications.
No datasheet is available for this part.
