
The ADR540BRT-REEL7 is a single-channel voltage reference IC from Analog Devices, packaged in a SOT-23 surface mount package. It operates over a temperature range of -40°C to 85°C and provides an output voltage of 4.096V with a maximum output current of 20mA. The device is available on tape and reel and is not RoHS compliant.
Analog Devices ADR540BRT-REEL7 technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 4.096V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 20mA |
| Output Voltage | 4.1V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADR540BRT-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
