Precision shunt voltage reference provides a 5.0 V nominal output for space-constrained analog circuits. The Grade A device has ±0.4% initial accuracy with a 4.980 V to 5.020 V output range at 25°C. It operates from 50 µA to 15 mA over the −40°C to +85°C industrial temperature range. The SOT-23-3 package includes a trim terminal for about ±0.5% output adjustment and does not require an external compensation capacitor. The RoHS-compliant Z suffix version uses the RT-3 package option with R1Q top branding.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADR550ARTZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Reference Type | Shunt |
| Output Voltage | 5.0 nominalV |
| Output Voltage Range, Grade A | 4.980 to 5.020V |
| Initial Accuracy, Grade A | ±0.4% |
| Initial Accuracy, Grade A | ±20mV |
| Temperature Coefficient, Grade A | 70 maxppm/°C |
| Operating Current Range | 50 µA to 15 mAµA to mA |
| Output Voltage Change vs Input Current | 1 max at 0.1 mA to 15 mAmV |
| Output Voltage Change vs Input Current Over Temperature | 5 max from −40°C to +85°CmV |
| Dynamic Output Impedance | 0.2 maxΩ |
| Voltage Noise | 38 typ at 0.1 Hz to 10 HzµV p-p |
| Turn-On Settling Time | 2 typµs |
| Output Voltage Hysteresis | 40 typppm |
| Operating Temperature Range | −40 to +85°C |
| Package Option | RT-3 |
| Pin Count | 3 |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR550ARTZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices ADR550ARTZ
Reference design for a switchable 2.5V/7.0V voltage regulator for One Time Programming (OTP) using the ADP1610 boost regulator, ADP1710 LDO, and ADR550 precision reference.