The ADR550BKS-REEL7 is an industrial-grade voltage reference IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a 3-pin package with a JEDEC package code of R-PDSO-G3 and a width of 1.25mm. The device has a single function and a single output, and it is available in a EIAJ, SC-70, 3 PIN package type.
Analog Devices ADR550BKS-REEL7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADR550BKS-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.