
IC OP-AMP, 500 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO10, ROHS COMPLIANT, MO-187-BA, MSOP-10, Operational Amplifier
Analog Devices ADR821ARMZ-REEL7 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 100uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 400uA |
| Output Current per Channel | 20mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR821ARMZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
