
The ADR827ARMZ-R2 is a general purpose operational amplifier from Analog Devices. It features a gain bandwidth product of 1MHz and an input bias current of 10nA. The op amp also has an input offset voltage of 100uV and a slew rate of 0.5V/µs. The device is packaged in a RoHS compliant MSOP-10 package and is suitable for surface mount applications. It operates over a temperature range of -40°C to 125°C and consumes an operating supply current of 400uA.
Analog Devices ADR827ARMZ-R2 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 100uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 400uA |
| Output Current per Channel | 20mA |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR827ARMZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
