
Precision operational amplifier with a 1.25V series reference, offering a 1MHz gain bandwidth product and 118dB voltage gain. Features a low 400µA operating supply current and 10nA input bias current, suitable for general-purpose applications. This single-channel, surface-mount device operates from a 2.7V to 30V supply, with 100dB CMRR and PSRR. Designed for a wide temperature range of -40°C to 125°C, it comes in an MSOP package.
Analog Devices ADR827BRMZ-REEL7 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 100dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 400uA |
| Output Current per Channel | 20mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Voltage Gain | 118dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR827BRMZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
