Single Pole Double Throw (SPDT) RF switch operating from 100MHz to 30GHz. Features 60dB isolation and a 20-pin LGA package. Supports a temperature range of -40°C to 85°C with a maximum supply current of 0.6mA.
Analog Devices ADRF5020BCCZN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Supply Current-Max | 0.6 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADRF5020BCCZN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.