Silicon SPDT switch operating from 9 kHz to 30 GHz. Features 20 pins for versatile integration. This integrated circuit functions as a multiplexer/demultiplexer, enabling signal routing and selection within electronic systems.
Analog Devices ADRF5021BCCZN-R7 technical specifications.
| Pin Count | 20 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADRF5021BCCZN-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.