Silicon SPDT switch operating from 9 kHz to 44 GHz. Features a reflective design with a 12-pin package. Supports a wide temperature range from -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADRF5025BCCZN-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADRF5025BCCZN-R7 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Pin Count | 12 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADRF5025BCCZN-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.