High-performance Silicon SPDT switch, operating from 100 MHz to 44 GHz. This nonreflective switch features a single channel and one function, designed for industrial temperature ranges from -40°C to 105°C. It utilizes a 20-terminal, 3mm x 3mm X-BGA package with terminals on the bottom. Nominal supply voltage is 3.3V, with a range of 3.15V to 3.45V, and a nominal negative supply voltage of -3.3V.
Analog Devices ADRF5026BCCZN technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-XBGA-N20 |
| Width | 3 |
| Length | 3 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.45 |
| Supply Voltage-Min (Vsup) | 3.15 |
| Neg Supply Voltage-Nom (Vsup) | -3.3 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADRF5026BCCZN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.