Silicon SPDT switch, nonreflective, operating from 9 kHz to 44 GHz. Features a single channel with one function, supporting a nominal supply voltage of 3.3V, with a maximum of 3.45V and a minimum of 3.15V, and a nominal negative supply voltage of -3.3V. This industrial temperature grade component operates between -40°C and 105°C. It is housed in a 20-terminal S-XBGA-N20 package with dimensions of 3mm by 3mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-XBGA-N20 |
| Width | 3 |
| Length | 3 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.45 |
| Supply Voltage-Min (Vsup) | 3.15 |
| Neg Supply Voltage-Nom (Vsup) | -3.3 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |