Silicon SPDT Switch, Nonreflective, 9 kHz to 44 GHz
Analog Devices ADRF5027BCCZN-R7 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-XBGA-N20 |
| Width | 3 |
| Length | 3 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.45 |
| Supply Voltage-Min (Vsup) | 3.15 |
| Neg Supply Voltage-Nom (Vsup) | -3.3 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADRF5027BCCZN-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.