
Silicon SP4T, nonreflective RF switch operating from 9 kHz to 12.0 GHz. Features high isolation and a maximum operating temperature of 85°C, with a minimum of -40°C. This integrated circuit has 24 terminals and a supply current maximum of 0.1A.
Analog Devices ADRF5040BCPZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Supply Current-Max | 0.1 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADRF5040BCPZ to view detailed technical specifications.
No datasheet is available for this part.