Silicon SP4T, nonreflective RF switch operating from 9 kHz to 12.0 GHz. Features high isolation and a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C. This 24-terminal integrated circuit offers a single function and a maximum supply current of 0.1A.
Analog Devices ADRF5040BCPZ-R7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Supply Current-Max | 0.1 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADRF5040BCPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.