
Silicon SPDT reflective RF switch operating from 0.7 GHz to 3.5 GHz. Handles 44 W peak power. Features 24 terminals and a single function. Operates across a temperature range of -40°C to 105°C.
Analog Devices ADRF5130BCPZ technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Pin Count | 24 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADRF5130BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.