High Power, 88 W Peak, Silicon SPDT, Reflective Switch, 0.7 GHz to 4.0 GHz
Analog Devices ADRF5160BCPZ-R7 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Pin Count | 32 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADRF5160BCPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.